MJ15003

TRANS, BIPOLAR, NPN, 140V, 20A, TO-3 ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MJ15003
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ15003
Newark Part No.76AH5818
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
QuantityPrice
1+$4.360
10+$3.580
50+$2.730
100+$2.410
500+$2.300
1000+$1.980
5000+$1.820
10000+$1.740
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ15003
Newark Part No.76AH5818
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current20A
Power Dissipation250W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar NPN Single Transistors
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Transistor Polarity

NPN

Continuous Collector Current

20A

Transistor Case Style

TO-3

No. of Pins

2Pins

DC Current Gain hFE Min

25hFE

Product Range

Multicomp Pro Bipolar NPN Single Transistors

MSL

-

Collector Emitter Voltage Max

140V

Power Dissipation

250W

Transistor Mounting

Through Hole

Transition Frequency

2MHz

Operating Temperature Max

200°C

Qualification

-

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65