MCSR08X6802FTL

Surface Mount Thick Film Resistor, MCSR 08 Series, 68 kohm, 125 mW, - 1%, 150 V RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MCSR08X6802FTL
MULTICOMP PRO MCSR08X6802FTL
MULTICOMP PRO MCSR08X6802FTL
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSR08X6802FTL
Newark Part No.86T4545
Technical Datasheet
See all Technical Docs
Packaging Options
No Longer Available

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSR08X6802FTL
Newark Part No.86T4545
Technical Datasheet
Resistance68kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product Range-
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Resistance

68kohm

Power Rating

125mW

Resistor Technology

Thick Film

Product Range

-

Voltage Rating

150V

Product Width

1.25mm

Operating Temperature Max

155°C

SVHC

No SVHC (21-Jan-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

0805 [2012 Metric]

Resistor Type

Sulfur Resistant

Temperature Coefficient

± 100ppm/°C

Product Length

2.01mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65