MCMT15N101F500CT

CAP, MLCC, AEC-Q200, C0G, 100PF, 50V/0402

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MCMT15N101F500CT
MULTICOMP PRO MCMT15N101F500CT
MULTICOMP PRO MCMT15N101F500CT
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT15N101F500CT
Newark Part No.23T7097
Product RangeMC MT NP0 Series
Technical Datasheet
See all Technical Docs
Packaging Options
5,611 In Stock

Need more?

739 Delivery in 1-3 Business Days(US stock)
4872 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
QuantityPrice
1+$0.012
10+$0.012
50+$0.012
100+$0.012
250+$0.012
500+$0.012
1000+$0.012
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMT15N101F500CT
Newark Part No.23T7097
Product RangeMC MT NP0 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeMC MT NP0 Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (15-Jan-2019)

Product Overview

  • Surface mount multilayer ceramic capacitors (MLCC)
  • Automotive grade AEC Q-200 compliant
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Specifications

Capacitance

100pF

Capacitor Case / Package

0402 [1005 Metric]

Dielectric Characteristic

C0G / NP0

Product Length

1.02mm

Capacitor Terminals

SMD

Operating Temperature Max

125°C

MSL

-

Voltage(DC)

50V

Capacitance Tolerance

± 1%

Product Range

MC MT NP0 Series

Product Width

0.5mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

SVHC

No SVHC (15-Jan-2019)

Alternatives for MCMT15N101F500CT

6 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65