MCLRP12JTDRR039

CURRENT SENSE RES, 0R039, 5%, 3W, 2512

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MCLRP12JTDRR039
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLRP12JTDRR039
Newark Part No.51AK1210
Product RangeMC LRP Series
Technical Datasheet
See all Technical Docs
Packaging Options
3,995 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.173
250+$0.132
500+$0.119
1000+$0.108
5000+$0.099
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLRP12JTDRR039
Newark Part No.51AK1210
Product RangeMC LRP Series
Technical Datasheet
Resistance0.039ohm
Product RangeMC LRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

0.039ohm

Resistor Case / Package

2512 [6432 Metric]

Resistance Tolerance

± 5%

Temperature Coefficient

± 50ppm/°C

Product Width

3.2mm

Operating Temperature Min

-55°C

Qualification

-

Product Range

MC LRP Series

Power Rating

3W

Resistor Technology

Metal Strip

Product Length

6.4mm

Product Height

0.7mm

Operating Temperature Max

170°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Alternatives for MCLRP12JTDRR039

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code

Prop65WarningIconWARNINGProposition 65