MC001295

PHONE AUDIO CONNECTOR, JACK, 6PIN, 3.5MM

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MC001295
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001295
Newark Part No.96Y5949
Technical Datasheet
See all Technical Docs
4,860 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$1.370
250+$1.050
500+$0.952
1000+$0.862
5000+$0.792
Price for:Each
Minimum: 5
Multiple: 5
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001295
Newark Part No.96Y5949
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body Material-
Product Range-
SVHCNo SVHC (23-Jan-2024)

Technical Specifications

No. of Contacts

5Contacts

Pin Diameter

3.5mm

Contact Plating

Silver Plated Contacts

Product Range

-

Gender

Jack

Connector Mounting

PCB Mount

Connector Body Material

-

SVHC

No SVHC (23-Jan-2024)

Technical Docs (1)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65