BU-110-0.

MINI ALLIGATOR CLIP, 11.2MM, BLACK, 10A

Image is for illustrative purposes only. Please refer to product description.
MUELLER ELECTRIC BU-110-0.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-110-0.
Newark Part No.17AH8724
Technical Datasheet
See all Technical Docs
11 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$4.070
5+$3.670
10+$3.220
20+$2.880
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-110-0.
Newark Part No.17AH8724
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating10A
Jaw Opening Max11.2mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)

Technical Specifications

Connector Type

Mini Alligator Clip

Jaw Opening Max

11.2mm

Product Range

-

Current Rating

10A

Insulator Colour

Black

SVHC

No SVHC (27-Jun-2024)

Technical Docs (1)

Associated Products

2 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65