PIC24F08KL301-I/MQ

16 Bit Microcontroller, PIC24 Family PIC24FKL Series Microcontrollers, PIC24, 16 bit, 32 MHz

Image is for illustrative purposes only. Please refer to product description.
MICROCHIP PIC24F08KL301-I/MQ
MICROCHIP PIC24F08KL301-I/MQ
MICROCHIP PIC24F08KL301-I/MQ
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F08KL301-I/MQ
Newark Part No.64T1097
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
QuantityPrice
100+$1.680
Price for:Each
Minimum: 438
Multiple: 73
$735.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMICROCHIP
Manufacturer Part NoPIC24F08KL301-I/MQ
Newark Part No.64T1097
Technical Datasheet
Base NumberPIC24F
Device CorePIC24
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's18I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24F KL
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Base Number

PIC24F

Device Core

PIC24

Data Bus Width

16bit

Operating Frequency Max

32MHz

Program Memory Size

8KB

IC Case / Package

QFN

No. of I/O's

18I/O's

RAM Memory Size

1KB

ADC Channels

-

Supply Voltage Min

1.8V

Operating Temperature Min

-40°C

IC Mounting

Surface Mount

MCU Family

PIC24

MSL

MSL 1 - Unlimited

Product Range

PIC24 Family PIC24FKL Series Microcontrollers

No. of Bits

16bit

Data Bus Width

16 bit

CPU Speed

32MHz

No. of Pins

20Pins

MCU Case Style

QFN

Interfaces

I2C, SPI, UART

Embedded Interface Type

I2C, SPI, UART

ADC Resolution

-

Supply Voltage Max

3.6V

Operating Temperature Max

85°C

MCU Series

PIC24F KL

Qualification

-

SVHC

No SVHC (25-Jun-2025)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate