Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8535-16JU
Newark Part No.68T3235
Product RangeAVR ATmega Family ATmega85X5 Series Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA8535-16JU
Newark Part No.68T3235
Product RangeAVR ATmega Family ATmega85X5 Series Microcontrollers
Technical Datasheet
Base NumberATmega
Product RangeAVR ATmega Family ATmega85X5 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins44Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's32I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels8Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
Supply Voltage Min4.5V
MCU SeriesATmega85X5
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Base Number
ATmega
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
44Pins
MCU Case Style
LCC
Interfaces
I2C, SPI, UART
RAM Memory Size
512Byte
MCU Family
AVR ATmega
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Product Range
AVR ATmega Family ATmega85X5 Series Microcontrollers
Device Core
AVR
Program Memory Size
8KB
IC Case / Package
LCC
No. of I/O's
32I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
ATmega85X5
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate