0315.100MXP

Fuse, Cartridge, Slow Blow, 100 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", Slo-Blo 315 Series

Image is for illustrative purposes only. Please refer to product description.
LITTELFUSE 0315.100MXP
ManufacturerLITTELFUSE
Manufacturer Part No0315.100MXP
Newark Part No.42K9712
Product RangeSlo-Blo 315 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
QuantityPrice
1000+$2.880
2500+$2.720
Price for:Each
Minimum: 1000
Multiple: 1000
$2,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerLITTELFUSE
Manufacturer Part No0315.100MXP
Newark Part No.42K9712
Product RangeSlo-Blo 315 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current100mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 315 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (25-Jun-2020)

Technical Specifications

Blow Characteristic

Slow Blow

Voltage Rating VAC

250V

Fuse Size Imperial

1/4" x 1-1/4"

Breaking Capacity Current AC

35A

Fuse Current

100mA

Fuse Size Metric

6.3mm x 32mm

Product Range

Slo-Blo 315 Series

SVHC

No SVHC (25-Jun-2020)

Alternatives for 0315.100MXP

1 Product Found

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65