Reduce Risk & Improve Functionality – Protect and Control your IoT Devices
Over 7 billion devices are connected today in the Internet of Things, and this number is expected to rapidly grow for years to come. All of these connected devices require a power source and means of connectivity, which, if left unprotected, could be failure points when exposed to electrical threats. Littelfuse offers sensing and reliability solutions specifically designed for the connected devices in the Internet of Things - Building/Industrial control units.
Featured Products

TMOV Thermally Protected Varistors
The Littelfuse TMOV thermally protected varistors represent a new development in integrated circuit protection. It is comprised of radial leaded MOVs (Metal Oxide Varistors) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current, conditions outlined in UL 1449.

SMBJ Series 600W Surface Mount TVS Diode
The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

468 Series Lead-Free SlimLine 1206 Slo-Blo® Fuse
The 468 Series Slo-Blo® Surface Mount Fuse (SMF) is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices and battery packs. This series is 100% lead-free and meets the requirements of the RoHS directive.

SP3012 Series Low Capacitance ESD Protection TVS Diode Arrays
The SP3012 integrates 3, 4, or 6 channels of ultra-low capacitance rail-to-rail diodes and an additional zener diode to protect electronic equipment against destructive electrostatic discharges (ESD). These robust devices can safely absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard (±8kV contact discharge) without performance degradation. Extremely low loading capacitance makes them ideal for protecting high-speed signal lines such as USB3.0, HDMI, USB2.0, and eSATA.

59040 Series Firecracker Reed Sensor with Retaining Ribs
The 59040 Press-Fit Firecracker Reed Sensor is a small, cylindrical reed sensor 31.0mm (1.22”) long that presses into a 9.5mm (.375”) diameter hole with a choice of normally open, normally closed or change-over contacts. Capable of switching up to 200Vdc at 10W. Available with a range of sensitivity, cable length, plastic housing color, and connector options. Well suited for position and limit sensing, security, and level sensing applications. Functions best with the 57040 series actuators.

55100 Series Miniature Flange Mounting Hall Effect Sensor
The 55100 Series Hall effect sensors come with a choice of digital or programmable analog outputs. Available in 3-wire (voltage output) or 2-wire (current output) versions. Its case design enables screw or adhesive mounting. Capable of switching up to 28Vdc and 20mA. Available with a range of sensitivity, cable length and connector options. Ideally suited for position and limit sensing, rotation and flow measurement, commutation of brushless DC motors, angular sensing and magnetic encoding.
Applications
- Smart Thermostat Protection and Sensing Architecture
- LED Lighting Control & Occupancy Detection
- Industrial Power Supply