TL SM115-SA

Tweezers, Precision, ESD Safe, Anti-Magnetic, 30° Bent, Paddle, 4.7", Stainless Steel

Image is for illustrative purposes only. Please refer to product description.
LINDSTROM TL SM115-SA
ManufacturerLINDSTROM
Manufacturer Part NoTL SM115-SA
Newark Part No.53R2121
Technical Datasheet
See all Technical Docs
6 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$73.260
3+$69.690
Price for:Each
Minimum: 1
Multiple: 1
$73.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerLINDSTROM
Manufacturer Part NoTL SM115-SA
Newark Part No.53R2121
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip Type-
Overall Length120mm
Overall Length120mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

TL SM115-SA is a anti-magnetic SMD tweezer for positioning 1mm cylindrical devices at 30° angle.

  • Polished finish
  • Made from high-quality stainless-steel with carbon fiber tips to ensure long life and safe service
  • Offer perfect balance, tip alignment and symmetry
  • Length is 4.52inch

Technical Specifications

Tweezer Type

Precision

Overall Length

120mm

Tip Style

-

Tweezer Tip Material

Stainless Steel Tip

SVHC

No SVHC (21-Jan-2025)

Tweezer Tip Type

-

Overall Length

120mm

Tweezer Body Material

Stainless Steel Body

Product Range

-

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65