Need more?
| Quantity | Price |
|---|---|
| 1+ | $154.330 |
Product Overview
The RX8147 is an Ergo® tapered and relieved head Diagonal Cutter with ESD safe handle. The holding pliers is used on the toughest, most forceful applications from removing plate steel retaining pins on an oil derrick to the most sensitive and sterile of environments such as surgery. This is because pliers represent the functional expression of replicating and increasing the capabilities of the human hand across many dimensions, particularly of the thumb and adjoining finger, in terms of force and precision. The tapered and relieved head style is the smallest of the standard cutting heads available. Not only does it taper on both sides, but also the underside is cut away, allowing the operator to gain access into some difficult areas. Although this provides an obvious advantage, this head style does have a slightly reduced cutting range.
- Precision ground edges for exceptionally long life
- Rounded shape makes it easy to rotate and to find the optimal working angle
- Unique spring design provides extra low resistance when the cut is made, reduces fatigue
- Return spring automatically opens Rx cutters
- Cushioned, high friction surface
- Always comfortable and steady in hand
- Easily adjustable 3-position spring provides variable resistance and grip width
- Lightweight
- Easy to manoeuvre and position
Applications
Maintenance & Repair
Technical Specifications
Side
135.5mm
1mm
-
135.5mm
Flush
65°
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RX8147
1 Product Found
Legislation and Environmental
Product Compliance Certificate