EL-WIFI-21CFR-TH

Data Logger, WiFi Temperature & Humidity

Image is for illustrative purposes only. Please refer to product description.
LASCAR EL-WIFI-21CFR-TH
LASCAR EL-WIFI-21CFR-TH
LASCAR EL-WIFI-21CFR-TH
ManufacturerLASCAR
Manufacturer Part NoEL-WIFI-21CFR-TH
Newark Part No.06AC7694
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
QuantityPrice
1+$245.840
Price for:Each
Minimum: 1
Multiple: 1
$245.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerLASCAR
Manufacturer Part NoEL-WIFI-21CFR-TH
Newark Part No.06AC7694
Technical Datasheet
Product RangeEL-21CFR WiFi Series
SVHCNo SVHC (07-Nov-2024)

Product Overview

The EL-WIFI-21CFR-TH from Lascar is a 21CFR Wi-Fi temperature and humidity data logger. This Wi-Fi enabled temperature, humidity and dew point data logger can remotely monitor an environment over a -20 to +60°C (-4 to +140°F) and 0 to 100% RH measurement range. Data is uploaded periodically using a standard Wi-Fi network without the need to physically collect and connect the unit to a PC. Data is streamed wirelessly to the EasyLog 21CFR Cloud. The sensor is IEEE 802.11bgn (2.4GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS, FAST).

  • Temperature measurement resolution is 0.1°C (0.2°F)
  • Humidity measurement resolution is 1%RH
  • User selectable between 10seconds and 12hours logging rate
  • Transmission period (user configurable) from 1min to 24hrs
  • Battery life of 6 months
  • Configurable high and low alarms with indicator
  • Operating temperature range (logger) -20°C to +60°C
  • USB supply voltage range from 4.5VDC to 5.5VDC
  • Data logger is freestanding, but can be attached to a wall or surface using the bracket provided

Contents

21CFR remote Wi-Fi temperature sensor, Wall mounting bracket for EL-Wi-Fi sensors, USB type A to micro B cable.

Technical Specifications

Data Logger Type

WiFi Temperature & Humidity

SVHC

No SVHC (07-Nov-2024)

Product Range

EL-21CFR WiFi Series

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate