FOL-AT-LCUSM-07D

Fiber Optic Attenuator, LC Connector, PC Polish, 7 dB, 1.31 µm

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
L-COM FOL-AT-LCUSM-07D
ManufacturerL-COM
Manufacturer Part NoFOL-AT-LCUSM-07D
Newark Part No.23AK3116
See all Technical Docs
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
QuantityPrice
1+$57.320
Price for:Each
Minimum: 1
Multiple: 1
$57.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerL-COM
Manufacturer Part NoFOL-AT-LCUSM-07D
Newark Part No.23AK3116
Attenuation Max7dB
Attenuation7dB
Fibre Optic Polish TypePC
Fibre Optic Connector TypeLC
Wavelength Typ1.31µm
Fiber Optic Connector Polish TypePC
Wavelength1.31µm
Product Range-
SVHCTo Be Advised

Technical Specifications

Attenuation Max

7dB

Fibre Optic Polish Type

PC

Wavelength Typ

1.31µm

Wavelength

1.31µm

SVHC

To Be Advised

Attenuation

7dB

Fibre Optic Connector Type

LC

Fiber Optic Connector Polish Type

PC

Product Range

-

Technical Docs (1)

Alternatives for FOL-AT-LCUSM-07D

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code