Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.590 |
Price for:Each
Minimum: 1
Multiple: 1
$53.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATSCA-03D
Newark Part No.23AK2905
Product RangeFOATSCA Series
Attenuation Max3dB
Attenuation3dB
Fibre Optic Connector TypeSC
Fibre Optic Polish TypeUPC
Fiber Optic Connector Polish TypeUPC
Wavelength Typ1550nm
Wavelength1550nm
Product RangeFOATSCA Series
SVHCTo Be Advised
Technical Specifications
Attenuation Max
3dB
Fibre Optic Connector Type
SC
Fiber Optic Connector Polish Type
UPC
Wavelength
1550nm
SVHC
To Be Advised
Attenuation
3dB
Fibre Optic Polish Type
UPC
Wavelength Typ
1550nm
Product Range
FOATSCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate