FOATLCU-12D

Fiber Optic Attenuator, LC, 12 dB, 1550 nm

Image is for illustrative purposes only. Please refer to product description.
L-COM FOATLCU-12D
ManufacturerL-COM
Manufacturer Part NoFOATLCU-12D
Newark Part No.23AK2901
Product RangeFOATLCU Series
See all Technical Docs
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
QuantityPrice
1+$61.050
Price for:Each
Minimum: 1
Multiple: 1
$61.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerL-COM
Manufacturer Part NoFOATLCU-12D
Newark Part No.23AK2901
Product RangeFOATLCU Series
Attenuation Max12dB
Attenuation12dB
Fibre Optic Connector TypeLC
Fibre Optic Polish TypeUPC
Fiber Optic Connector Polish TypeUPC
Wavelength Typ1550nm
Wavelength1550nm
Product RangeFOATLCU Series
SVHCTo Be Advised

Technical Specifications

Attenuation Max

12dB

Fibre Optic Connector Type

LC

Fiber Optic Connector Polish Type

UPC

Wavelength

1550nm

SVHC

To Be Advised

Attenuation

12dB

Fibre Optic Polish Type

UPC

Wavelength Typ

1550nm

Product Range

FOATLCU Series

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate