Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.520 |
Price for:Each
Minimum: 1
Multiple: 1
$16.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATLCU-07D
Newark Part No.23AK2900
Product RangeFOATLCU Series
Attenuation Max7dB
Attenuation7dB
Fibre Optic Connector TypeLC
Fibre Optic Polish TypeUPC
Fiber Optic Connector Polish TypeUPC
Wavelength Typ1550nm
Wavelength1550nm
Product RangeFOATLCU Series
SVHCTo Be Advised
Technical Specifications
Attenuation Max
7dB
Fibre Optic Connector Type
LC
Fiber Optic Connector Polish Type
UPC
Wavelength
1550nm
SVHC
To Be Advised
Attenuation
7dB
Fibre Optic Polish Type
UPC
Wavelength Typ
1550nm
Product Range
FOATLCU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability