08051A200F4T2A

SMD Multilayer Ceramic Capacitor, 20 pF, 100 V, 0805 [2012 Metric], ± 1%, C0G / NP0

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
KYOCERA AVX 08051A200F4T2A
ManufacturerKYOCERA AVX
Manufacturer Part No08051A200F4T2A
Newark Part No.08AK4866
Technical Datasheet
See all Technical Docs
Packaging Options
2,031 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$0.078
25+$0.078
50+$0.078
100+$0.078
250+$0.078
500+$0.078
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKYOCERA AVX
Manufacturer Part No08051A200F4T2A
Newark Part No.08AK4866
Technical Datasheet
Capacitance20pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Capacitance

20pF

Capacitor Case / Package

0805 [2012 Metric]

Dielectric Characteristic

C0G / NP0

Product Width

1.25mm

Qualification

AEC-Q200

Operating Temperature Max

125°C

SVHC

No SVHC (21-Jan-2025)

Voltage(DC)

100V

Capacitance Tolerance

± 1%

Product Length

2.01mm

Capacitor Terminals

Wraparound

Operating Temperature Min

-55°C

Product Range

-

Technical Docs (1)

Alternatives for 08051A200F4T2A

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code