04025A330GAT2A

SMD Multilayer Ceramic Capacitor, 33 pF, 50 V, 0402 [1005 Metric], ± 2%, C0G / NP0

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
KYOCERA AVX 04025A330GAT2A
ManufacturerKYOCERA AVX
Manufacturer Part No04025A330GAT2A
Newark Part No.08AK4809
Also Known AsKGM05ACG1H330GH
Technical Datasheet
See all Technical Docs
Packaging Options
14,756 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$0.087
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKYOCERA AVX
Manufacturer Part No04025A330GAT2A
Newark Part No.08AK4809
Also Known AsKGM05ACG1H330GH
Technical Datasheet
Capacitance33pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Capacitance

33pF

Capacitor Case / Package

0402 [1005 Metric]

Dielectric Characteristic

C0G / NP0

Product Width

0.5mm

Operating Temperature Min

-55°C

Operating Temperature Max

125°C

MSL

MSL 1 - Unlimited

Voltage(DC)

50V

Capacitance Tolerance

± 2%

Product Length

1.02mm

Capacitor Terminals

Wraparound

Qualification

-

Product Range

-

SVHC

No SVHC (21-Jan-2025)

Alternatives for 04025A330GAT2A

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code