Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.240 |
Price for:Each
Minimum: 200
Multiple: 1
$1,048.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2198 is a 4-cell rugged steel Battery Holder ideal for NiCd, alkaline, NiMH, carbon, zinc and lithium cells. Batteries are held under constant spring tension assuring low contact resistance. Retainer clips are available to lock batteries in place and prevent shifting or loosening. Recommended for use where shock or severe vibration is encountered.
- Nickel-plated brass contacts
- Moisture-proof resin impregnated
- Fibre insulating washers
Applications
Power Management, Commercial, Defence, Military & Aerospace
Technical Specifications
Battery Sizes Accepted
C
Battery Holder Mount
Panel
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
4
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate