VC0603K300R030

TVS Varistor, 30 V, 38 V, VC Series, 77 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Image is for illustrative purposes only. Please refer to product description.
KEMET VC0603K300R030
ManufacturerKEMET
Manufacturer Part NoVC0603K300R030
Newark Part No.14AC5414
Product RangeVC Series
Technical Datasheet
See all Technical Docs
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
QuantityPrice
10+$0.190
25+$0.174
50+$0.159
100+$0.143
250+$0.120
500+$0.119
1000+$0.106
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKEMET
Manufacturer Part NoVC0603K300R030
Newark Part No.14AC5414
Product RangeVC Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeVC Series
Clamping Voltage Vc Max77V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Product Overview

The VC varistors series are designed to protect sensitive electronic devices against high voltage surges in the low voltage region. VC varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. ESD protection for components sensitive to IEC 1000–4–2, MILSTD 883C Method 3015.7 and other industry specifications. Replacement of larger surface mount TVS Zeners in many applications.

  • Operating temperature range from −55ºC to +125ºC
  • Operating voltage range of 3 to 170 VDC
  • Available case sizes: 0603, 0805, 1206, 1210, 1812, 2220
  • Low clamping voltage – Uc
  • Non-sensitive to mildly activated fluxes
  • UL 1499, 3rd edition and CSA C22.2 File E326499 Section 8
  • RoHS 2 2011/65/EC, REACH compliant
  • AEC-Q200 qualified Grade 1

Technical Specifications

Voltage Rating VAC

30V

Product Range

VC Series

Varistor Case Style

0603 [1608 Metric]

Peak Surge Current @ 8/20µS

30A

Operating Temperature Max

125°C

Automotive Qualification Standard

AEC-Q200

Voltage Rating VDC

38V

Clamping Voltage Vc Max

77V

Varistor Type

Multilayer Varistor (MLV)

Operating Temperature Min

-55°C

Peak Energy (10/1000uS)

100mJ

SVHC

No SVHC (25-Jun-2025)

Alternatives for VC0603K300R030

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate