VC0603K300R020

VARISTOR, AEC-Q200, MLV, 54V, 0603

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
KEMET VC0603K300R020
ManufacturerKEMET
Manufacturer Part NoVC0603K300R020
Newark Part No.14AC5413
Product RangeVC Series
Technical Datasheet
See all Technical Docs
Packaging Options
115,410 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.101
25+$0.097
50+$0.092
100+$0.088
250+$0.081
500+$0.077
1000+$0.074
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKEMET
Manufacturer Part NoVC0603K300R020
Newark Part No.14AC5413
Product RangeVC Series
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeVC Series
Clamping Voltage Vc Max54V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Voltage Rating VAC

20V

Product Range

VC Series

Varistor Case Style

0603 [1608 Metric]

Peak Surge Current @ 8/20µS

30A

Operating Temperature Max

125°C

Automotive Qualification Standard

AEC-Q200

Voltage Rating VDC

26V

Clamping Voltage Vc Max

54V

Varistor Type

Multilayer Varistor (MLV)

Operating Temperature Min

-55°C

Peak Energy (10/1000uS)

300mJ

SVHC

No SVHC (25-Jun-2025)

Alternatives for VC0603K300R020

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code