C0603X200J5HACAUTO

SMD Multilayer Ceramic Capacitor, 20 pF, 50 V, 0603 [1608 Metric], ± 5%, X8R

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
KEMET C0603X200J5HACAUTO
ManufacturerKEMET
Manufacturer Part NoC0603X200J5HACAUTO
Newark Part No.79AK1762
Technical Datasheet
See all Technical Docs
3,900 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.082
25+$0.072
50+$0.061
100+$0.051
250+$0.046
500+$0.041
1000+$0.037
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKEMET
Manufacturer Part NoC0603X200J5HACAUTO
Newark Part No.79AK1762
Technical Datasheet
Capacitance20pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8R
Product RangeFlexible Termination (FT-CAP) Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCTo Be Advised

Technical Specifications

Capacitance

20pF

Voltage(AC)

-

Capacitance Tolerance

± 5%

Product Range

Flexible Termination (FT-CAP) Series

Product Width

0.8mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Voltage(DC)

50V

Capacitor Case / Package

0603 [1608 Metric]

Dielectric Characteristic

X8R

Product Length

1.6mm

Capacitor Terminals

Flexible Termination

Operating Temperature Max

150°C

SVHC

To Be Advised

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code