A700V337M002ATE006

Polymer Aluminium Electrolytic Capacitor, 330 µF, 2 V, 2917 [7343 Metric], 0.006 ohm

Image is for illustrative purposes only. Please refer to product description.
KEMET A700V337M002ATE006
ManufacturerKEMET
Manufacturer Part NoA700V337M002ATE006
Newark Part No.70AH3079
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
QuantityPrice
1+$0.708
2000+$0.674
4000+$0.627
8000+$0.584
12000+$0.562
20000+$0.554
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKEMET
Manufacturer Part NoA700V337M002ATE006
Newark Part No.70AH3079
Technical Datasheet
Capacitance330µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR0.006ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current6.7A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Capacitance

330µF

Capacitor Case / Package

2917 [7343 Metric]

Lifetime @ Temperature

2000 hours @ 125°C

Capacitor Mounting

Surface Mount

Ripple Current

6.7A

Product Length

7.3mm

Product Height

-

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Voltage(DC)

2V

ESR

0.006ohm

Capacitance Tolerance

± 20%

Capacitor Terminals

L-Lead

Product Diameter

-

Product Width

4.3mm

Operating Temperature Min

-55°C

Product Range

A700 AO-CAP® Series

Alternatives for A700V337M002ATE006

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate