Advancing Industrial IoT & Industry 4.0

with Sector-Focused Solutions & Intelligent Automation

Enabling an Intelligent Planet

Advantech is a leader in providing trusted innovative embedded and automation products and solutions. It offers comprehensive system integration, hardware, and software. Advantech is an innovator in the development and manufacturing of high-quality, high-performance computing platforms. To Enable an Intelligent Planet, Advantech will continue collaborating and Partnering for Smart city and IoT Solutions.

With the adapted focus to offer Application-Ready Platforms, Advantech is enabling the System Integrator to use optimized combinations of Hardware & Application Software to easily develop IoT & Industry 4.0 applications

Industry 4.0 — Building Smarter Industries

With pressure to increase productivity and efficiency, industrial manufacturing companies realize the need for smart factories and smart manufacturing. With the advantages of Advantech devices and solutions - IPCs, industrial automation and machine automation technologies, hardware-software integration and various other solutions - it’s now possible to foster the development of Industry 4.0.

Discover the 3-Phase Approach to Industry 4.0

Phase 1 — Industrial Communication

Advantech offers a comprehensive portfolio of industrial communication products, including industrial Ethernet switches, serial device servers, industrial fieldbus gateways, cellular routers, and more.

In the age of Internet of Things (IoT), the trend for all devices, equipment, and machines to communicate with each other has become essential.

View Industrial Communication Brochure

Industrial Ethernet Switches

Switches are designed for high security to be suitable for use in mission-critical environments, and are also energy-efficient, durable, and robust.

Features & Benefits

  • Slim, DIN-rail mount
  • Supports 10/100/1000 Mbps auto negotiation
  • Provides 5/8 Fast Ethernet ports with 4 PoE ports with injector function
  • Supports operating temps from -10 to 60°C

Shop Now

Serial Device Servers

Advantech's serial device servers are easy to install and configure. They also support wired and wireless networking and provide various operation modes to satisfy your rigorous industrial automation needs.

Features & Benefits

  • Support wired and wireless networking
  • 1–16 ports and DIN-rail configurations
  • Smooth wireless connection experience
  • Magnetic isolation ability

Shop Now

Phase 2 — Data Acquisition

A leading supplier of data acquisition products worldwide, Advantech’s industrial I/O products are reliable, accurate, affordable, and suitable for many industrial automation applications, such as T&M (Test & Measurement) and laboratory applications such as monitoring, control, machine automation and production testing.

View Data Acquisition Solutions Brochure

Remote I/O

Advantech offers versatile products designed to increase productivity with the provision of RS-485 and Ethernet-enabled I/O for diverse application needs.

Features & Benefits

  • Compact and versatile design
  • High density, short circuit protection, failure protection functions
  • Analog and Digital I/O offerings

Shop Now

Wireless Devices

Advanced concepts of wireless sensor technology enable mobile monitoring and controlling needs under an IoT framework.

Features & Benefits

  • Easy integration into existing networks
  • Data Processing and Data Publishing
  • IEEE 802.11b/g/n & IEEE 802.15.4 wireless options

Shop Now

Watch the Video

USB Modules

USB DAQ series include various USB I/O modules supporting multifunction industrial USB.

Features & Benefits

  • Easy and efficient installation
  • Multifunctional design
  • No external power needed

Shop Now

PCI and PCIe Cards

Advantech offers multiple PCI and PCIe I/O cards to meet all of your needs.

Features & Benefits

  • Supports digital I/O, analog I/O, and counter functions
  • High-speed functionality
  • High-voltage isolation

Shop Now

Phase 3 — Industrial Fieldbus Gateways

With the addition of these protocol gateway devices into existing network infrastructures, customers can build a seamless data path between otherwise incompatible network devices and extend their useful life without a heavy price tag.

View Industrial Communication Brochure

Modbus Gateways

Modbus gateways offer a convenient solution for connecting devices or controllers running the Modbus serial protocol to an Ethernet network.

Features & Benefits

  • Simple and cost-effective installation
  • Support Ethernet auto-bypass, preventing accidental power failure
  • Built-in Ethernet switches

Shop Now

Industrial Data Gateways

IoT gateways with dual power inputs reduce downtime to enhance operation stability.

Features & Benefits

  • Supports over 450 PLC communication protocols
  • Dual power inputs with backup to reduce downtime from power failure
  • Remote monitoring function through VNC viewer

Coming Soon

Success Story: Paving the Roads of the Future

Implementing an Advanced Traffic Management System with Advantech’s Industrial Networking Solution

  • Industry Application:City Traffic Management Systems
  • Industry Sector:Road Transportation
  • Location:Nebraska, USA

Extant network infrastructure in a metropolitan city in Nebraska, USA had insufficient bandwidth and no flexibility for implementing field network redundancy with a fiber connection. Furthermore, the city’s devices had no PoE+ capability so there was no convenient way to supply power to wireless radio and traffic detection cameras in the field. The city was seeking to implement an advanced traffic management system and required high-performance, high-bandwidth managed switches to realize this.

System Requirements

  • High-bandwidth connection: Every port required a full Gigabit connection for traffic cameras and wireless radios
  • At least a 3-GbE fiber uplink was needed to support multiple data redundancy systems for city intersections, and some intersections needed to support southbound, eastbound, and westbound connections
  • L2 network management capability was needed to run VLAN, network redundancy, and Web management for field network management and applications
  • Ethernet ports had to support PoE+ capability, which offers up to 30 W for outdoor PTZ camera systems
  • NEMA TS2 was required in order to support environmental requirements in the traffic control cabinet

Project Implementation

  • EKI-7712G-4FPI: 8-port GbE(PoE/PoE+) + 4 GbE SFP Full L2 Managed Ethernet Switch, -40~75C
  • SDR-120-48: DIN-Rail Power Supplies 120W 48V 2.5A Active PFC Function
  • SFP-GSX/LCI-AE: 1000Base-SX multi-mode SFP module; 550-m range; -40~85°C operating temperature
  • SFP-GLX/LCI-10E: 1000Base-LX single-mode SFP module; 10-km range; -40~85°C operating temperature

System Description

  • EKI-7712G-4FPI supports full Gigabit Ethernet connectivity and is designed with a unique Ethernet and fiber combination (8 GbE + 4 SFP ports). The features make this product the ideal solution for multiple data redundancy support for city intersections.
  • EKI-7712G-4FPI supports full PoE+ with 240 W PSE capability, which is ideal for powering and connecting with traffic cameras and wireless radios.
  • EKI-7712G-4FPI offers full L2 managed features, providing the most advanced network management capabilities, including redundancy, security, diagnostics, management, and intelligent provisioning.

Overall, Advantech’s product functions were a perfect match for the system requirements. Thus, Advantech’s solution now plays a critical role in supporting the entire city’s traffic network backbone. In the proof-of-concept (POC) evaluation, Advantech’s solution passed environmental and traffic performance tests, and the configuration interface made it easy for the city’s IT engineers to adapt quickly to the new system.

Benefits & Advantages

  • The product specifications of the EKI-7712G L2 switch and peripherals met the city’s field network requirements
  • Advantech’s team offered professional network topology consultancy and timely on-site POC support
  • Advantech’s team provided a high level of support and timely service to the city’s IT engineers

In summary, thanks to the advanced network redundancy design and intuitive web management features, the City adopted Advantech’s advanced traffic network management solution. Combined with the professional technical support and abundant traffic networking experience, Advantech’s best-in-class products and industry consultancy have helped a metropolitan city in Nebraska to successfully improve the performance of the entire network traffic, which ultimately facilitated a smooth upgrade of the city’s traffic system.