1455T1601BU

Metal Enclosure, 1455 Series, Extruded, Metal End Panels, Small, Extruded Aluminum, 51.5 mm, 165 mm

Image is for illustrative purposes only. Please refer to product description.
HAMMOND 1455T1601BU
HAMMOND 1455T1601BU
HAMMOND 1455T1601BU
ManufacturerHAMMOND
Manufacturer Part No1455T1601BU
Newark Part No.06X3908
Technical Datasheet
See all Technical Docs
112 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
QuantityPrice
1+$37.500
5+$33.490
10+$31.740
25+$29.030
50+$27.930
Price for:Each
Minimum: 1
Multiple: 1
$37.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerHAMMOND
Manufacturer Part No1455T1601BU
Newark Part No.06X3908
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric51.5mm
External Width - Metric165mm
External Depth - Metric160mm
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial6.5"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

The 1455 series enclosures from Hammond are extruded aluminium enclosures with metal end plates suitable for electronic instruments and PCB boards. These enclosures are part of electronic equipments used in any industry for hazardous application.

  • Designed to house PCB boards or for equipment interfacing
  • Sized for standard Eurocards
  • PCB sliding into internal slots extruded in the enclosure body
  • Rugged body constructed from extruded aluminium with 1.5mm thickness
  • Allows easy access to the interior of enclosure

Applications

Industrial, Safety

Technical Specifications

Enclosure Type

Small

External Height - Metric

51.5mm

External Depth - Metric

160mm

Body Color

Blue

External Height - Imperial

2.03"

External Depth - Imperial

6.3"

SVHC

No SVHC (25-Jun-2025)

Enclosure Material

Extruded Aluminum

External Width - Metric

165mm

IP Rating

IP54

NEMA Rating

-

External Width - Imperial

6.5"

Product Range

-

Associated Products

8 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate