Print Page
Image is for illustrative purposes only. Please refer to product description.
271 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.090 |
| 5+ | $12.320 |
| 10+ | $11.840 |
| 25+ | $10.960 |
| 50+ | $10.310 |
| 100+ | $10.300 |
| 250+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455D601
Newark Part No.85W3673
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric25.15mm
External Width - Metric45mm
External Depth - Metric60mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial0.99"
External Width - Imperial1.76"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
25.15mm
External Depth - Metric
60mm
Body Color
Transparent
External Height - Imperial
0.99"
External Depth - Imperial
2.36"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
45mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.76"
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate