86714

Combination Wrench, 12 Point, 14 mm, 8.378" Overall Length, Alloy Steel, 90T Series

Image is for illustrative purposes only. Please refer to product description.
GEARWRENCH 86714
ManufacturerGEARWRENCH
Manufacturer Part No86714
Newark Part No.88AH4842
Product Range90T Series
See all Technical Docs
181 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
QuantityPrice
1+$43.810
Price for:Each
Minimum: 1
Multiple: 1
$43.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerGEARWRENCH
Manufacturer Part No86714
Newark Part No.88AH4842
Product Range90T Series
AF Size - Metric14mm
Product Range90T Series
SVHCTo Be Advised

Product Overview

86714 is a 14mm 90-tooth 12 point flex head ratcheting combination wrench. GEARWRENCH 90-tooth reversible ratcheting wrench swing arc of just 4° turns fasteners in extremely tight spaces. Longer, wider beam delivers improved reach, leverage, and comfort. Large color-coded SAE/metric markings make size identification easy. All exceed ASME performance specs and come with the trusted GEARWRENCH Full Lifetime Warranty.

  • Flexible head provides access to hard-to-reach bolts and fasteners
  • Off-corner loading design on box end provides better grip and reduces fastener rounding
  • Dual-direction off-corner loading on open-end reduces fastener rounding
  • 12-point ratcheting box-end for use on 6 or 12-point fasteners
  • Large color-coded markings for easy size ID
  • Bright, full polish chrome finish easily wipes clean and resists corrosion
  • Exceeds ASME torque performance requirements
  • 8.378inch overall length, 14mm wrench size
  • Alloy steel material

Technical Specifications

AF Size - Metric

14mm

SVHC

To Be Advised

Product Range

90T Series

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate