05-45-A-0152-A-4-06-4-T

CABLE ASSY, FFC, 45POS, 0.5MM, 6"

Image is for illustrative purposes only. Please refer to product description.
GCT 05-45-A-0152-A-4-06-4-T
ManufacturerGCT
Manufacturer Part No05-45-A-0152-A-4-06-4-T
Newark Part No.80AK6409
Technical Datasheet
See all Technical Docs
454 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$1.680
10+$1.460
50+$1.330
100+$1.260
250+$1.210
500+$1.150
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerGCT
Manufacturer Part No05-45-A-0152-A-4-06-4-T
Newark Part No.80AK6409
Technical Datasheet
No. of Conductors45Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)

Technical Specifications

No. of Conductors

45Conductor

Contact Orientation

Same Sided Contacts

Cable Length - Metric

152mm

Product Range

-

Pitch Spacing

0.5mm

Cable Length - Imperial

6"

Jacket Color

White

SVHC

No SVHC (27-Jun-2024)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65