05-10-D-0030-A-4-06-4-T

FFC / FPC Cable, 10 Conductor, 0.5 mm, Opposite Sided Contacts, 1.18 ", 30 mm, White, Blue

Image is for illustrative purposes only. Please refer to product description.
GCT 05-10-D-0030-A-4-06-4-T
ManufacturerGCT
Manufacturer Part No05-10-D-0030-A-4-06-4-T
Newark Part No.80AK5768
Technical Datasheet
See all Technical Docs
388 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$1.200
10+$1.030
100+$0.934
250+$0.862
500+$0.820
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerGCT
Manufacturer Part No05-10-D-0030-A-4-06-4-T
Newark Part No.80AK5768
Technical Datasheet
No. of Conductors10Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial1.18"
Cable Length - Metric30mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)

Technical Specifications

No. of Conductors

10Conductor

Contact Orientation

Opposite Sided Contacts

Cable Length - Metric

30mm

Product Range

-

Pitch Spacing

0.5mm

Cable Length - Imperial

1.18"

Jacket Color

White

SVHC

No SVHC (27-Jun-2024)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65