ARCA 504021W NO MP

ENCLOSURE, MULTIPURPOSE, W/ WINDOW, GREY ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
FIBOX ARCA 504021W NO MP
FIBOX ARCA 504021W NO MP
FIBOX ARCA 504021W NO MP
ManufacturerFIBOX
Manufacturer Part NoARCA 504021W NO MP
Newark Part No.68AK3720
Product RangeARCA IEC Series
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$360.690
5+$351.290
10+$338.330
25+$325.340
50+$291.780
Price for:Each
Minimum: 1
Multiple: 1
$360.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerFIBOX
Manufacturer Part NoARCA 504021W NO MP
Newark Part No.68AK3720
Product RangeARCA IEC Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric500mm
External Width - Metric400mm
External Depth - Metric210mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial15.75"
External Depth - Imperial8.27"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)

Technical Specifications

Enclosure Type

Multipurpose

External Height - Metric

500mm

External Depth - Metric

210mm

IP Rating

IP65

NEMA Rating

-

External Width - Imperial

15.75"

Product Range

ARCA IEC Series

Enclosure Material

Polycarbonate

External Width - Metric

400mm

IP Rating

IP65

Body Color

Grey

External Height - Imperial

19.69"

External Depth - Imperial

8.27"

SVHC

No SVHC (07-Nov-2024)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65