ATF6.5X100

SCRWDRVER, SLOTTED, 6.5MM, 100MM, 220MM ROHS COMPLIANT: NA

Image is for illustrative purposes only. Please refer to product description.
FACOM ATF6.5X100
ManufacturerFACOM
Manufacturer Part NoATF6.5X100
Newark Part No.69AJ0048
Product RangePro-Twist
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
QuantityPrice
1+$18.060
Price for:Each
Minimum: 1
Multiple: 1
$18.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerFACOM
Manufacturer Part NoATF6.5X100
Newark Part No.69AJ0048
Product RangePro-Twist
Technical Datasheet
Tip Size6.5mm
Blade Length100mm
Overall Length220mm
Overall Length220mm
Product RangePro-Twist
SVHCNo SVHC (17-Jan-2022)

Technical Specifications

Tip Size

6.5mm

Overall Length

220mm

Product Range

Pro-Twist

Blade Length

100mm

Overall Length

220mm

SVHC

No SVHC (17-Jan-2022)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65