Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoDC27L-1/4
Newark Part No.68AK3247
Product RangeDC27 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $107.580 |
| 5+ | $101.230 |
| 10+ | $98.080 |
| 25+ | $90.710 |
| 50+ | $83.530 |
| 100+ | $82.250 |
Price for:Each
Minimum: 1
Multiple: 1
$107.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoDC27L-1/4
Newark Part No.68AK3247
Product RangeDC27 Series
Technical Datasheet
No. of Turns10Turns
Shaft Diameter0.25"
Dial CompositionBlack Finish
Product RangeDC27 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Turns
10Turns
Dial Composition
Black Finish
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
0.25"
Product Range
DC27 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability