SR 3580B

SNAP RIVET, NYLON 6, 3.7MM, BLACK, PK100

Image is for illustrative purposes only. Please refer to product description.
ESSENTRA COMPONENTS SR 3580B
Manufacturer Part NoSR 3580B
Newark Part No.69AC6566
Technical Datasheet
See all Technical Docs
9 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$19.810
5+$18.260
10+$17.950
25+$17.610
50+$16.830
100+$15.420
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoSR 3580B
Newark Part No.69AC6566
Technical Datasheet
External Diameter6.4mm
Grip Range Min5.5mm
Grip Range Max6.5mm
Overall Length-
Overall Length-
External Depth1.6mm
Mounting Hole Dia3.7mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)

Technical Specifications

External Diameter

6.4mm

Grip Range Max

6.5mm

Overall Length

-

Mounting Hole Dia

3.7mm

Product Range

-

Grip Range Min

5.5mm

Overall Length

-

External Depth

1.6mm

Fastener Material

Nylon 6 (Polyamide 6)

SVHC

No SVHC (27-Jun-2018)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65