¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $19.470 |
| 5+ | $18.960 |
| 10+ | $18.460 |
| 25+ | $17.780 |
| 100+ | $16.760 |
Información del producto
Resumen del producto
AMF24US09 is an AMF24 series 24W plug top AC-DC power supply in a sealed IP22 case for medical and home healthcare applications. The AMF24 series of wall plug adaptors comply with medical and home healthcare approvals along with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a range of interchangeable AC connectors these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance. It features overvoltage protection and overload protection. Approved by UL (ANSI/AAMI ES60601-1), EN (EN62368-1, EN60601-1, EN60601-1-11), CB (IEC60601-1, IEC60601-1-11), CSA (CSA C22.2 No. 60601). Applications include healthcare, home healthcare and medical diagnostic.
- 9V output voltage, 2330mA output current, 5% total regulation, 86.4% efficiency
- IP22 ingress protection
- IEC/EN60601-1-11 for home healthcare applications
- Energy efficiency level VI & EU2019/1782
- Medical and home healthcare approvals
- Interchangeable mains connectors, Class II construction
- Input voltage range from 80 to 264VAC
- Operating temperature range from 0 +to 60°C
- 3 years warranty
- Dimensions 3.56" x 1.32" x 2.30"
Notas
AC input plugs must be ordered separately.
Especificaciones técnicas
ITE & Uso Médico
24W
2.33A
-
-
Fixed
AMF24 Series
No SVHC (15-Jan-2018)
1 Salida
9V
-
Barrel Jack Center Positive 5.5 x 2.5 x 11mm
-
80V CA a 264V CA
Mains Plug Sold Separately
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto