¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $48.600 |
| 10+ | $48.360 |
| 25+ | $46.920 |
| 50+ | $42.370 |
| 100+ | $39.740 |
| 250+ | $38.300 |
Información del producto
Resumen del producto
2007120000 is a MultiMark DEK/WS connector marker. It uses an innovative composite material made from two components. The hard base contour of the marker snaps securely into the connector. The elastic surface finish makes the marker easy to mount. This specially punched material enables the strips to be stretched to accommodate the slight variations in spacing that tend to add up, especially with long terminal blocks. Another advantage: the excellent printability of the surface material guarantees durable and wear-resistant labeling. A print resolution of 300 dpi also produces a very legible script.
- Firm hold and durable printing, continuous strips save installation time
- Easy mounting thanks to an innovative composite material
- Large label field for optimal legibility
- High flexibility thanks to manufacturer independence
- White color, PC-ABS, TPU material
- 0.236inch width, 0.197inch height
- For used with 2430920000, 2599430000, 2599440000 printer
- Operating temperature range from -50 to 90°C
Especificaciones técnicas
Marcador del Terminal
En blanco (Sin Leyenda)
Dekafix Series
Impresoras de Termotransferencia Multimark Weidmuller 2430920000, 2599430000, 2599440000
-
No SVHC (23-Jan-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto