LVMB1
LOW VOLTAGE WALL MOUNTING BRACKETS, 1 GANG NEW WORK, FEATURES: USED FOR ANY CLASS 2 LOW VOLTAGE WIRING APPLICATION, MAY BE ATTAC
Información del producto
Resumen del producto
Ideal for any home theater or security system installation, these brackets accept any single or dual gang size wall plate. May be used for any Class 2 low voltage wiring application that does not require an electrical box. #28-6355 and #28-6356 have speed clips which allow easy mounting to existing wall board cut-out. #28-6357 and 28-6358 are designed for new construction use, and may be attached to either metal or wood studs. Open back design allows increased clearance, easing use with multiple conductor and coaxial cable. Arlington Industries manufactures a wide variety of low voltage brackets specifically designed for the custom installation market. Click Here to see the entire offering.
Especificaciones técnicas
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto