2. Seguridad y Audio Visual
                                                                                                3. Antenas Aéreas y Control de Antenas
                                                                                                4. Antenas RF
                                                                                                Imprimir página

                                                                                                TL-ANT2408CL

                                                                                                2.4GHz 8dBi Indoor Omni-directional Wi-Fi Antenna

                                                                                                TP-LINK
                                                                                                TP-LINK TL-ANT2408CL
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteTP-LINK
                                                                                                No. Parte FabricanteTL-ANT2408CL
                                                                                                No. Parte Newark92T1486
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                TP-LINK
                                                                                                FabricanteTP-LINK
                                                                                                No. Parte FabricanteTL-ANT2408CL
                                                                                                No. Parte Newark92T1486
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de AntenaOmnidireccional
                                                                                                Frecuencia Mínima2.4GHz
                                                                                                Frecuencia Máxima2.5GHz
                                                                                                Montaje de la AntenaEscritorio
                                                                                                Ganancia8dB
                                                                                                Relación de Onda Estacionaria de Tensión (VSWR)1.92
                                                                                                Potencia de Entrada1W
                                                                                                Impedancia de Entrada50ohm
                                                                                                Polarización de AntenaLineal, Vertical
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                Indoor omni-directional antenna TL-ANT2408CL operates in the 2.4-2.5 GHz band and provides 8dBi omni-directional operation, which largely extends the wireless range and delivers much better wireless performance. The antenna offers the RP-SMA Female(Plug) connector guaranteeing wider compatibility with most of the wireless equipments. Replacing your wifi antenna with TL-ANT2408CL will significantly increase the range and strength of your wifi signal. This quality built omni-directional antenna is a direct replacement for the antenna that comes standard with your router, access point. Because it is omni-directional, no aiming is equired - it can send and receive wifi in all directions. Easy To Use Installation is very easy - just detach your device's factory antenna and attach our booster antenna and you'll experience an instant increase in signal coverage and stability. Please note that the increase in signal strength depends mostly on your router or adapter; upgrading the antennas help

                                                                                                • Antena omnidireccional interior de 2.4GHz 8dBi para actualizar puntos de acceso inalámbrico / enrutadores
                                                                                                • Conector macho RP-SMA
                                                                                                • Very easy to install, no software required
                                                                                                • RP-SMA Female connector, works with device with RP-SMA Male connector

                                                                                                Aplicaciones

                                                                                                Inalámbrico

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Antena

                                                                                                Omnidireccional

                                                                                                Frecuencia Máxima

                                                                                                2.5GHz

                                                                                                Ganancia

                                                                                                8dB

                                                                                                Potencia de Entrada

                                                                                                1W

                                                                                                Polarización de Antena

                                                                                                Lineal, Vertical

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Frecuencia Mínima

                                                                                                2.4GHz

                                                                                                Montaje de la Antena

                                                                                                Escritorio

                                                                                                Relación de Onda Estacionaria de Tensión (VSWR)

                                                                                                1.92

                                                                                                Impedancia de Entrada

                                                                                                50ohm

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:5A991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised