2. Equipos de Pruebas y Medición
                                                                                                3. Fuentes de Poder de Laboratorio, Generadores y Cargas
                                                                                                4. Fuentes de Poder para Mesa de Trabajo
                                                                                                Imprimir página

                                                                                                NGL-COM2AP97

                                                                                                Fuente de Poder de Mesa, Adjustable, 2 Salidas, 0 V, 20 V, 6 A

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ NGL-COM2AP97
                                                                                                ROHDE & SCHWARZ NGL-COM2AP97
                                                                                                ROHDE & SCHWARZ NGL-COM2AP97
                                                                                                ROHDE & SCHWARZ NGL-COM2AP97
                                                                                                ROHDE & SCHWARZ NGL-COM2AP97
                                                                                                ROHDE & SCHWARZ NGL-COM2AP97
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteROHDE & SCHWARZ
                                                                                                No. Parte FabricanteNGL-COM2AP97
                                                                                                No. Parte Newark99AC0427
                                                                                                Rango de ProductoNGL200 Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricanteROHDE & SCHWARZ
                                                                                                No. Parte FabricanteNGL-COM2AP97
                                                                                                No. Parte Newark99AC0427
                                                                                                Rango de ProductoNGL200 Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de Salida de AlimentaciónAdjustable
                                                                                                No. de Salidas2 Salidas
                                                                                                Voltaje de Salida Mín.0V
                                                                                                Voltaje de Salida Máx.20V
                                                                                                Corriente de Salida Mín.-
                                                                                                Corriente de Salida Máx.6A
                                                                                                Potencia Nominal120W
                                                                                                Tensión de Alimentación Mín.-
                                                                                                Tensión de Alimentación Máx.230V
                                                                                                Garantía del Fabricante3 Años
                                                                                                Rango de ProductoNGL200 Series
                                                                                                Tipo de Conector-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                Thanks to its high accuracy and fast load recovery time, the NGL200 power supply is perfect for challenging applications. Its two-quadrant architecture allows it to function both as a source and a sink to simulate batteries and loads. Its short recovery times enable fast load changes that occur, such as when mobile communication devices switch from sleep to transmit mode. The 2CH NGL202 delivers up to 60W per channel. Outputs are floating, galvanically isolated and protected against overload and short circuits. Fast recovery time of <30µs and minimum overshoot, even during a demanding load change, makes this ideal for powering IoT and other battery-operated devices. With up to 6½ digit resolution when measuring voltage, current and power, these supplies are perfect for characterizing devices that have low power consumption in standby mode and high current in full load operation. In many cases, an additional digital multimeter is no longer necessary. The linear two-quadrant design of the output stages allows it to operate as a source and sink with minimum residual ripple and noise, ideally supporting the development of power amplifiers and MMICs.

                                                                                                • High-resolution touchscreen
                                                                                                • Technology for challenging task
                                                                                                • Easy operation
                                                                                                • Ideal for use in labs and test systems
                                                                                                • Fast load regulation
                                                                                                • Minimum residual ripple and low noise
                                                                                                • Readings with up to 6½ digit resolution
                                                                                                • Galvanically isolated, floating channels
                                                                                                • Output stage isolated with relays
                                                                                                • Constant voltage, current and resistance modes
                                                                                                • Variable internal impedance
                                                                                                • Protection functions to safeguard instrument and DUT
                                                                                                • Safety limits to safeguard the DUT

                                                                                                Aplicaciones

                                                                                                Telecomunicaciones

                                                                                                Contenido

                                                                                                This unit includes the NGL202 2CH Power Supply plus the following factory installed options: NGL-K102 Wireless LAN Remote Control, NGL-K103 Digital Trigger I/O

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Salida de Alimentación

                                                                                                Adjustable

                                                                                                Voltaje de Salida Mín.

                                                                                                0V

                                                                                                Corriente de Salida Mín.

                                                                                                -

                                                                                                Potencia Nominal

                                                                                                120W

                                                                                                Tensión de Alimentación Máx.

                                                                                                230V

                                                                                                Rango de Producto

                                                                                                NGL200 Series

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                No. de Salidas

                                                                                                2 Salidas

                                                                                                Voltaje de Salida Máx.

                                                                                                20V

                                                                                                Corriente de Salida Máx.

                                                                                                6A

                                                                                                Tensión de Alimentación Mín.

                                                                                                -

                                                                                                Garantía del Fabricante

                                                                                                3 Años

                                                                                                Tipo de Conector

                                                                                                -

                                                                                                Documentos técnicos (16)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Assembly Instructions EN

                                                                                                Quick Start Guide EN

                                                                                                Technical Notes & Articles EN

                                                                                                Reference Manuals EN

                                                                                                Enhanced Product Overview EN

                                                                                                One Page Summary EN

                                                                                                Promotional Offers EN

                                                                                                Application Note 3 EN

                                                                                                Application Note 4 EN

                                                                                                Operating Instructions EN

                                                                                                Application Note EN

                                                                                                Miscellaneous EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Programming Manual EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto