Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP2512R0100FEACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel26Y1403
Re-Reel54X6171RL
Cut Tape54X6171
Product RangeWSLP Series
Your Part Number
2,828 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.793 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.793 |
| 25+ | $0.650 |
| 100+ | $0.526 |
| 250+ | $0.471 |
| 500+ | $0.443 |
| 1000+ | $0.393 |
| 5000+ | $0.385 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.664 |
| 6000+ | $0.640 |
| 10000+ | $0.631 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP2512R0100FEACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel26Y1403
Re-Reel54X6171RL
Cut Tape54X6171
Product RangeWSLP Series
Technical Datasheet
Resistance0.01ohm
Product RangeWSLP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSLP2512R0100FEA
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
