2. Seguridad y Audio Visual
                                                                                                3. Audio Pro
                                                                                                4. Unidades de Efectos
                                                                                                Imprimir página

                                                                                                BOTE35

                                                                                                192 CHANNEL DMX CONTROLLER

                                                                                                TRANSCENSION
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                TRANSCENSION BOTE35
                                                                                                TRANSCENSION BOTE35
                                                                                                TRANSCENSION BOTE35
                                                                                                FabricanteTRANSCENSION
                                                                                                No. Parte FabricanteBOTE35
                                                                                                No. Parte Newark84Y8100
                                                                                                Su número de pieza
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                TRANSCENSION
                                                                                                FabricanteTRANSCENSION
                                                                                                No. Parte FabricanteBOTE35
                                                                                                No. Parte Newark84Y8100
                                                                                                Rango de Producto-
                                                                                                Tipo de ConectorUS
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                A universal intelligent lighting controller, that allows the control of 12 fixtures of up to 16 DMX channels each and up to 184 programmable scenes. 6 chase banks can contain up to 184 steps of the saved scenes and in any order. programs can be triggered by music, automatically or manually. All chases can be executed sequentially. The Commander 192 has the feature of returning to the last selected program on power up, so it is ideal for a wide range of applications.

                                                                                                • Combination spanners that are ideal for most tradesman, and mechanics
                                                                                                • Off set with equal sizes at both ends
                                                                                                • Manufactured from polished chrome vanadium steel
                                                                                                • Supplied on a plastic display, storage rackKit Contents6mm Wrench
                                                                                                • 7mm Wrench
                                                                                                • 8mm Wrench
                                                                                                • 9mm Wrench
                                                                                                • 10mm Wrench
                                                                                                • 11mm Wrench
                                                                                                • 12mm Wrench
                                                                                                • 13mm Wrench
                                                                                                • 14mm Wrench
                                                                                                • 15mm Wrench
                                                                                                • 16mm Wrench
                                                                                                • 17mm Wrench
                                                                                                • 18mm Wrench
                                                                                                • 19mm Wrench
                                                                                                • 20mm Wrench
                                                                                                • 21mm Wrench
                                                                                                • 22mm Wrench
                                                                                                • 24mm Wrench

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Tipo de Conector

                                                                                                US

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised