| Cantidad | Precio |
|---|---|
| 1+ | $114.88 |
Información del producto
Resumen del producto
The TEN 40-2411 is a high performance 40W DC-DC Converter Module featuring wide 2:1 input voltage range of 18 to 36VDC in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of -40 to 75°C. Built-in filters for both input and output minimize the need for external filtering. Further standard features include remote 5VDC/8A output, remote ON/OFF, output voltage trimming, overvoltage protection and under-voltage lockout and short-circuit protection. This device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal case with insulated base plate
- 89% Typical efficiency
- 24VDC Nominal input voltage
Especificaciones técnicas
ITE
2:1
1 Salida
8
-
1.5
Fixed
10.2
50.8
36
No SVHC (25-Jun-2025)
DIP
40
5
-
-
24
50.8
Agujero Pasante
18
TEN 40 Series
Documentos técnicos (4)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto