| Cantidad | Precio |
|---|---|
| 1+ | $1,239.500 |
Información del producto
Resumen del producto
WISE-2410-SK-NA is LoRaWAN wireless condition monitoring starter kit. WISE-2410 is a ready-to-use LoRaWAN wireless condition monitoring solution. WISE-2410 is a LoRaWAN wireless condition monitoring sensor integrated with an ARM Cortex-M4 processor, LoRa transceiver, 3-axis accelerometer and temperature sensor. It balances the wireless bandwidth between WISE-2410 and the gateway, so it also mitigates the data transmission fail rates between edge-devices and gateways.
- Computing total 8 vibration characteristic values on board
- Compliant with ISO 10816 inspection standard
- IP66 with battery-powered wireless sensor
- Ready to use node-red dashboard on WISE-6610
Contenido
WISE-2410 is a LoRaWAN wireless condition monitoring sensor integrated with an ARM Cortex-M4 processor, LoRa transceiver, 3-axis accelerometer and temperature sensor. It balances the wireless bandwidth between WISE-2410 and the gateway, so it also mitigates the data transmission fail rates between edge-devices and gateways.
Especificaciones técnicas
-
Micro-B USB
-
WISE-6610 Industrial LoRaWAN Gateway, WISE-2410 LoRaWAN Wireless Condition Monitoring Sensor
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto