Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $521.000 |
Información del producto
Resumen del producto
DL-40JANUS-DR-PS2-IA06 is a compact 1/8 DIN AC voltage measurement meter designed for accurate monitoring of AC voltage signals in industrial, electrical, and automation applications. Powered by a flexible 15–48V AC / 10–72V DC supply, it features a bright 4-digit red LED display with programmable display scaling, decimal point selection, setpoint LED indicators, and adjustable brightness. The meter provides true RMS AC voltage measurement over a wide 3–600V AC input range, ensuring reliable readings for a variety of electrical signals, including complex waveforms. User-configurable scaling and display settings allow the meter to be tailored for specific monitoring requirements. Built for dependable industrial use, the meter combines a space-saving 1/8 DIN panel-mount design with flexible programming capabilities.
- Intelligent averaging smooths noisy signals while maintaining fast response to real input changes
- Three-button programming via the front panel (UP, DOWN and PROGRAM buttons)
- Four annunciator LEDs provide front panel alarm status indication for up to four setpoints
- Made in the USA and BABA (Build America, Buy America) compliant
Especificaciones técnicas
4
200VCA / 600 VCA
1.77
18
0
DL-40JANUS Series
Voltaje de CA verdadero RMS
0.56
3.62
48
60
To Be Advised
Legislación y medioambiente
RoHS
Certificado de conformidad del producto