Información del producto
Resumen del producto
T3AWG2152-D is a 16-bit arbitrary/function generator. T3AWG2152-D extends the capabilities of the T3AWG2152 by adding advanced digital pattern generation, enabling synchronized analog and digital outputs for comprehensive mixed-signal testing. It combines function generator, arbitrary waveform generator, and digital pattern generator functionalities, supported by improved DDS technology for seamless adjustments and true-arbitrary sequencing with loops, jumps, and conditional branches. With deep memory of 128Mpoints per channel, up to 16,384 waveform entries, and extensive repeat options, it supports complex waveform generation with ease. Its intuitive touchscreen interface allows fast access to modulation parameters, waveform galleries, and numeric entry, making the T3AWG2152-D a best-in-class instrument for engineers working on digital design validation, embedded system testing, and advanced R&D applications.
- Frequency range (sinewave waveform) from 1μH to 150MHz
- 2 analog and 8 digital channels
- Output voltage range (50 ohm into 50 ohm) of 6Vpp at 150MHz
- Sample rate (not interpolated) of 600MS/s ( 1.2GS/s with 2x interpolation)
- Output voltage load protection
- Power range from 100 to 240V AC ±10% at 45–66Hz
- 7", 1024 x 600, capacitive touch LCD display
- Windows 10 operating system
- Dimension is W 445mm x H 135mm x D 320mm (3U 10″ rackmount)
Especificaciones técnicas
Síntesis digital directa (DDS), arbitraria, función
T3AWG2K Series
AM, Ráfaga, FM, FSK, PM, PSK, PWM, Barrido
-
10 Canal
160
1 Año
To Be Advised
Legislación y medioambiente
Certificado de conformidad del producto