¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $0.703 |
| 10+ | $0.613 |
| 25+ | $0.583 |
| 50+ | $0.544 |
| 100+ | $0.522 |
| 500+ | $0.491 |
| 1000+ | $0.456 |
| 5000+ | $0.419 |
Información del producto
Resumen del producto
The Micro-MaTch series miniature Micro-MaTch Connector provides a proven reliable connection. Its unique contact-spring system helps prevent fretting corrosion by absorbing movements between male and female contacts. A contact concept that inspires. The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. The separation of the two basic functions of the contact system (contact force generation and wire termination), enables the optimization of both functions and leads to relatively simple contact shapes.
- Tin-plated contact design
- One of the smallest systems available at 1.27mm
- Guaranteed minimum contact force of 2N
- Fretting corrosion proof thanks to additional positioning spring member
- Fully plated contacts - No bare edges and no migration of corrosion products
- Contacts fully protected by polyester housings, except for side-entry female board connector
- Full range of application tooling from hand tool to fully automated equipment
Especificaciones técnicas
Tarjeta-a-Tarjeta
2Líneas
Through Hole
Bronce Fosforado
Recto Agujero Pasante
2.54
4Contactos
Micro-MaTch
Contactos con Recubrimiento de Estaño
No SVHC (04-Feb-2026)
Alternativas para el número de pieza 338068-4
3 productos encontrados
Productos relacionados
8 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto