¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $53.760 |
Información del producto
Resumen del producto
STEVAL-0606YADJ is an evaluation board for 3.3V/6A automotive step-down DC-DC converter based on the DCP0606Y regulator in a QFN11 2x3mm package. The programmed switching frequency is 2.25MHz with dithering, and it can be adjusted by applying an external clock on MODE/SIN pin or by changing the frequency programming resistor. The DCP0606Y is a high-efficiency monolithic step-down synchronous switching regulator that delivers up to 6A continuous current. DCP0606Y features low-resistance integrated N-channel MOSFETs and diode emulation working mode for optimum efficiency over all loading range. The integrated 0.6V reference allows the regulation of output voltages with ±1.5% accuracy over temperature variations. The switching frequency is externally adjustable between 1.8MHz and 4MHz. The soft-start duration can be adjusted with an external capacitor or the same SS/TRK pin can be used for output voltage sequencing while RST/PGOOD pin provides real-time information on the output voltage.
- 5V (up to 6V) operating input voltage
- Step-down (buck) conversion
- 3.3V programmed output voltage
- 6A DC maximum output current
- 2.25MHz selected switching frequency with dithering
- Dynamic low consumption mode to low noise mode selection
- Programmable soft-start
- Synchronization to external clock
- Internal compensation network
- Auto recovery overcurrent, overvoltage, and thermal protection
Especificaciones técnicas
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board DCP0606QTRY
AEC-Q100
DCP0606QTRY
Convertidor reductor
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto