¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $87.990 |
Información del producto
Resumen del producto
BN61G23A is a full-featured, ready-to-use development and demonstration platform containing a bundle of the Curiosity Platform development board (EV74H48A) and the PIC32AK1216GC41064 general purpose Dual In-Line Module (DIM) put together. This is a full-featured development and demonstration platform enabling customers to explore the capabilities of the latest family of products from Microchip. Board operation requires the insertion of a 120-pin General Purpose Dual In-Line Module (DIM) containing a microcontroller device. The board supports custom feature expansion by providing mikroBUS™ and Xplained Pro interfaces, allowing companion development boards such as QTouch® extension boards, BIST-XPRO extension kits, various sensors and interfaces via Click boards™ to be added.
- Provides support for the entire PIC32AK1216GC41064 MCU family
- On board: general purpose DIM CONN, 1x RGB LED, 3/8 general purpose (push buttons/indicator LEDs)
- 10kohm potentiometer, 2 Xplained Pro extension headers, 3 on-board capacitive touch pads
- 100 mil male header for current measurements of DIM-VDD
- CAN/CAN-FD Driver circuit, 5V to 3.3V LDO, 50 mil RMII interface, 9-pin 100 mil trace header
- 3.3V to adjustable 3.3V or 5V boost
- 2x25 pin 100 mil female interface header for all DIM connections
- USB-C® cable connector and 2Mbit SQI flash memory
- 1x3 pin 100 mil male header to select between 5V external or 5V USB power
- 2 channel USB Hub supporting PKOB4 programming and UART/COM channel simultaneously
Contenido
Curiosity Platform development board (EV74H48A), PIC32AK1216GC41064 general purpose Dual In-Line Module (DIM).
Especificaciones técnicas
Microchip
PIC32A, dsPIC33A
PIC32, dsPIC33
Curiosity Platform Development Board EV74H48A and Dual In-Line Module (DIM) PIC32AK1216GC41064
No SVHC (25-Jun-2025)
32bit
PIC, dsPIC
PIC32AK1216GC41064, dsPIC33A
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto