2. Seguridad y Audio Visual
                                                                                                3. Audio Pro
                                                                                                4. Dispositivos de Acondicionamiento de Señal
                                                                                                Imprimir página

                                                                                                FP-MR2

                                                                                                Message Repeater

                                                                                                RADIO DESIGN LABS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                RADIO DESIGN LABS FP-MR2
                                                                                                FabricanteRADIO DESIGN LABS
                                                                                                No. Parte FabricanteFP-MR2
                                                                                                No. Parte Newark25W6360
                                                                                                Rango de ProductoFlat-PAK Series
                                                                                                Su número de pieza
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 3 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$571.350
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $571.35
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                RADIO DESIGN LABS
                                                                                                FabricanteRADIO DESIGN LABS
                                                                                                No. Parte FabricanteFP-MR2
                                                                                                No. Parte Newark25W6360
                                                                                                Rango de ProductoFlat-PAK Series
                                                                                                Rango de ProductoFlat-PAK Series
                                                                                                Tipo de ConectorHardwired
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (19-Jan-2021)

                                                                                                Resumen del producto

                                                                                                Message Repeater The FP-MR2 is a message repeater that permits electronic storage of a single recording up to one minute forty seconds in duration. This message may be played back manually using an external contact closure to ground or using the front-panel START button. The message may also be played back periodically using the interval timer included in the FP-MR2. A balanced line-level music input allows background music to be connected and the associated input potentiometer allows the installer to set the music level. When message playback is triggered, the music is faded down. At the conclusion of the message, the music level fades back up. A front-panel DIP switch sets the music to fade under the message (-20 dB nominal) or completely off (used for messages containing music). The module output level is a nominal +4 dBu balanced. The output level is indicated on an RDL dual-LED VU meter which is used to set the proper music and recording levels. The message may be recorded once, at installation, then played back repeatedly. The message may be re-recorded at any time and is retained when power is removed from the module. The recording input is a standard -10 dBV consumer level unbalanced phono jack.

                                                                                                • Repeating Single Message
                                                                                                • Music Quality Message Recording
                                                                                                • Up to 1.7 Minute Digital Message Storage
                                                                                                • External Message Actuation
                                                                                                • Interval Timer to Repeat Message Playback
                                                                                                • Background Music Input
                                                                                                • Automatic Voice-Over or Music Ducking

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                Flat-PAK Series

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Tipo de Conector

                                                                                                Hardwired

                                                                                                Documentos técnicos (1)

                                                                                                Operating Instructions EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (19-Jan-2021)