2. Seguridad y Audio Visual
                                                                                                3. Audio Pro
                                                                                                4. Dispositivos de Acondicionamiento de Señal
                                                                                                Imprimir página

                                                                                                FP-CH8

                                                                                                Chime Generator

                                                                                                RADIO DESIGN LABS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                RADIO DESIGN LABS FP-CH8
                                                                                                FabricanteRADIO DESIGN LABS
                                                                                                No. Parte FabricanteFP-CH8
                                                                                                No. Parte Newark25W6358
                                                                                                Rango de ProductoFlat-Pak Series
                                                                                                Su número de pieza
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 2 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$454.750
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $454.75
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                RADIO DESIGN LABS
                                                                                                FabricanteRADIO DESIGN LABS
                                                                                                No. Parte FabricanteFP-CH8
                                                                                                No. Parte Newark25W6358
                                                                                                Rango de ProductoFlat-Pak Series
                                                                                                Rango de ProductoFlat-Pak Series
                                                                                                Tipo de ConectorHardwired
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (19-Jan-2021)

                                                                                                Resumen del producto

                                                                                                Chime Generator With 8 Electronic Chimes The FP-CH8 is an electronic chime generator that produces eight different synthesized chimes. Each chime can consist of up to 3 tones and 3 harmonics selected to produce sonically natural effects. Certain chimes are single tones and some are a sequence. Each of the 8 chimes is triggered by an individual external closure to ground. A momentary closure to ground is required to start a chime. A single additional CONT (continuous) terminal is also provided. Each chime plays once unless the CONT terminal is grounded. The continuous function causes a chime strike or sequence to repeat until the CONT terminal is ungrounded. This function causes tone chimes (Chimes 4 and 8) to be extended in duration until the CONT terminal is released. Background music or paging audio may be connected to the MUSIC IN input. When a chime plays, the music source will be quickly faded to a level set on the front-panel DUCKING trimmer. The ducking fade depth may be adjusted from 0 dB to fully off, allowing chimes to be mixed with the music or to interrupt the music. The front-panel CHIMING indicator illuminates while music is ducked and a chime is playing. WAIT and IGNORE terminals are provided to prevent or delay chiming action.

                                                                                                • 8 Individually Selectable Electronic Chimes
                                                                                                • Selectable Single or Repeated Chime
                                                                                                • Synthesized Bell Harmonics for Natural Sound
                                                                                                • External Chime Actuation
                                                                                                • Input for Background Music or Paging Audio
                                                                                                • Automatic Ducking

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                Flat-Pak Series

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Tipo de Conector

                                                                                                Hardwired

                                                                                                Documentos técnicos (1)

                                                                                                Operating Instructions EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (19-Jan-2021)